FMC43DRYN-S93

Heilind Number:SULFMC43DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC43DRYN-S93

Detailed Description

The FMC43DRYN-S93 is a high-performance board-to-board PCB connector suitable for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 female contacts, it offers reliable connectivity in compact spaces. Featuring PPS & Spinodal construction with a contact plating of gold, this connector ensures stable signal transmission. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, it guarantees consistent performance even in harsh environments. The connector's full bellow contact type and gold termination plating further enhance its durability. With a tail length of 11.18mm (.44 in) and a low profile design, it is ideal for space-constrained applications. The FMC43DRYN-S93 is RoHS compliant and is suitable for use in various industries, including aerospace, defense, and telecommunications. Trust in this connector for seamless and secure board-to-board connections.