FMC43DRYN

Heilind Number:SULFMC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DRYN

Detailed Description

Introducing the FMC43DRYN, a cutting-edge PCB connector designed for high-performance applications. With PPS and spinodal construction, this connector offers unparalleled durability and reliability. Featuring a contact material of spinodal with gold plating, it ensures optimal conductivity. The .000030-inch pitch and 2.54mm spacing accommodate precise connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it's suitable for even the most demanding environments. The female connector, with two rows and 86 positions, guarantees versatile connectivity. Its straight orientation and no mounting requirement streamline installation. RoHS compliance and gold termination plating underscore its commitment to quality and sustainability. Perfect for board-to-board and card edge connections, the FMC43DRYN sets a new standard in PCB connectivity.