FMC43DRYS-S13

Heilind Number:SULFMC43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DRYS-S13

Detailed Description

Introducing the FMC43DRYS-S13, a high-performance board-to-board PCB connector designed for seamless signal transmission. With a pitch of 2.54mm (.1 in) and featuring PPS & Spinodal construction with a mere .000030 in contact thickness, this connector ensures optimal conductivity in demanding applications. Its 86 positions, 2 rows, and side-hole mount type offer versatility in assembly, while the card extender termination method guarantees secure connectivity. The female connector, crafted with durable Spinodal contacts and gold plating, guarantees long-term reliability. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, it's ideal for use in rugged environments. The full bellow contact type and straddle orientation further enhance performance, making it a top choice for high-reliability applications. With a tail length of 10.8mm (.425 in) and a compact connector height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively, it offers a perfect blend of functionality and space efficiency. Trust the FMC43DRYS-S13 for seamless and robust board-to-board connections in your projects.