FMC43DRYS-S93

Heilind Number:SULFMC43DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC43DRYS-S93

Detailed Description

Enhance your board-to-board connectivity with the FMC43DRYS-S93 PCB connector. Designed for high-reliability applications, this female connector features PPS and Spinodal construction with a contact material of Spinodal and gold plating, ensuring efficient power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of 86 positions each, and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and side hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environments. Whether in aerospace, defense, or industrial settings, the FMC43DRYS-S93 is the ideal choice for reliable and durable board-to-board connections.