FMC44DRAH

Heilind Number:SULFMC44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULFMC44DRAH

Detailed Description

Featuring a unique PPS & Spinodal construction with a contact plating of gold, the FMC44DRAH connector offers impeccable performance in demanding environments. Designed for high reliability, this female connector with a clearance hole mount type and thru-hole termination method ensures secure and durable connections. With two rows and 88 positions, it provides ample connectivity options. The full bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is ideal for critical applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Trust the FMC44DRAH for efficient board-to-board and card edge connections in your projects.