FMC44DRAI-S734

Heilind Number:SULFMC44DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC44DRAI-S734

Detailed Description

Introducing the FMC44DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures secure and reliable connections in high-vibration environments. Featuring two rows and 88 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it excels in harsh conditions. The threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Trust in the FMC44DRAI-S734 for your mission-critical connectivity needs.