FMC44DRAI-S93

Heilind Number:SULFMC44DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC44DRAI-S93

Detailed Description

Introducing the FMC44DRAI-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and a contact type of Full Bellow, ensuring reliable and secure connections. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, providing stability during assembly. Its right-angle orientation and compact design with a connector height of 10.95mm make it suitable for space-constrained environments. With a temperature range of -65 to 200°C, it performs reliably even in extreme conditions. Ideal for applications where quality and performance are paramount, such as aerospace, defense, and industrial electronics.