| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC44DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULFMC44DRAN-S93 |
FMC44DRAN-S93
| Heilind Number: | SULFMC44DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC44DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC44DRAN-S93, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm, it offers precise and reliable connections. The Full Bellow contact type and Right Angle orientation make it suitable for space-constrained environments. With 88 positions and a voltage rating of 700 VAC, it meets the needs of complex circuitry. Operating seamlessly in temperatures ranging from -65 to 200 °C, it guarantees performance in harsh conditions. Tailored for board-to-board and card edge connections, the FMC44DRAN-S93 is a trusted choice for high-reliability applications.

