FMC44DRAN

Heilind Number:SULFMC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRAN

Detailed Description

Introducing the FMC44DRAN, a high-performance board-to-board connector that combines PPS and Spinodal technologies for unparalleled reliability. With a contact pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for demanding applications. Featuring two rows of 88 female contacts with gold plating, each contact is precisely engineered for optimal conductivity. The full bellow contact type ensures secure connections, while the right-angle orientation and through-hole termination method offer versatile installation options. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is designed for durability in harsh environments. Its compact dimensions of 10.95mm in height and 10.16mm in width make it suitable for space-constrained PCB layouts. Trust the FMC44DRAN for seamless and reliable board-to-board connections in your high-performance electronic systems.