FMC44DRAS-S93

Heilind Number:SULFMC44DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULFMC44DRAS-S93

Detailed Description

The FMC44DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector offers exceptional durability and reliability. With a contact spacing of 2.54mm (.1 in) and two rows, it provides connectivity for 88 positions with a current rating of 3A at 700VAC. The termination method is through-hole, ensuring secure attachment to the PCB. The contacts are plated with gold for optimal signal transmission. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its right-angle orientation and side-hole mount type offer versatility in installation. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the FMC44DRASS93 connector delivers high reliability and performance.