FMC44DRAS

Heilind Number:SULFMC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRAS

Detailed Description

Introducing the FMC44DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 88 female contacts with a termination method of thru hole, it offers secure and stable connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a tail length of 3.18mm (.125 in) and a connector height of 10.95mm (.431 in), it provides easy installation and space-saving design. Ideal for aerospace, defense, and industrial applications, the FMC44DRAS is a reliable solution for high-reliability connectivity needs.