FMC44DREN-S13

Heilind Number:SULFMC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DREN-S13

Detailed Description

Introducing the FMC44DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS & Spinodal construction with gold contact plating, it ensures optimal signal transmission even in harsh environments. The contact type is Full Bellow, guaranteeing secure connections. With a voltage rating of 700 VAC and operating temperature range of -65 to 200°C, it's suitable for a wide range of industrial and commercial uses. The termination method is Card Extender, making installation quick and easy. With a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it's space-efficient. Trust the FMC44DRENS13 for robust and dependable interconnect solutions in your designs.