FMC44DRES-S13

Heilind Number:SULFMC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRES-S13

Detailed Description

Introducing the FMC44DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a precision contact pitch of 2.54mm, this connector ensures reliable signal transmission at a voltage of 700VAC and an amperage of 3A. With a side hole mount type and card extender termination method, installation is efficient and secure. The female connector with two rows and 88 positions offers versatile connectivity options. Its full bellow contact type and gold plating guarantee low contact resistance and durability. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. The straddle orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it suitable for space-constrained PCB layouts. Trust in the FMC44DRESS13 for superior performance in your critical electronic systems.