FMC44DRES-S93

Heilind Number:SULFMC44DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC44DRES-S93

Detailed Description

Introducing the FMC44DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a mere 0.000030-inch pitch, this connector ensures precise connectivity in even the most delicate circuitry. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female design, with two rows of contacts and side hole mounting, offers versatility in installation. Each contact is meticulously crafted from spinodal material and plated with gold for optimal conductivity. The full bellow contact type and straight orientation further enhance signal integrity. With 88 positions and a tail length of 5.72mm, it accommodates complex board layouts with ease. Operating seamlessly in extreme temperatures ranging from -65 to 200°C, this connector is a rugged and dependable choice for aerospace, defense, and industrial applications. The FMC44DRES-S93 is a vital component in ensuring the seamless functioning of your electronic systems.