FMC44DRES

Heilind Number:SULFMC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRES

Detailed Description

Introducing the FMC44DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 88 female contacts, each meticulously crafted from spinodal material with gold plating for optimal conductivity. The termination method of eyelet ensures secure and reliable connections, while the full bellow contact type guarantees excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial environments. Its side hole mount type and straight orientation offer versatile installation options, with a connector height of 10.95mm and width of 10.16mm. With a tail length of 5.72mm, it provides ample room for efficient wiring. Ideal for use in aerospace, telecommunications, and other hi-rel industries, the FMC44DRES sets a new standard for performance and reliability in PCB connectivity.