FMC44DRXI

Heilind Number:SULFMC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRXI

Detailed Description

Introducing the FMC44DRXI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of contacts with a pitch of 2.54mm (.1in), allowing for reliable signal transmission in compact spaces. Built to withstand harsh environments, it boasts a contact material of spinodal and gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Its full bellow contact type and threaded mount offer secure and stable connections, while the termination method of thru-hole and gold plating on the termination ensure easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 200°C, it is a dependable solution for aerospace, defense, and industrial applications. With 88 positions and a tail length of 4.7mm (.185in), the FMC44DRXI provides ample connectivity options while maintaining a compact form factor. Trust in its robust construction and superior performance for your mission-critical connectivity needs.