| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC44DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC44DRYH-S13 |
FMC44DRYH-S13
| Heilind Number: | SULFMC44DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC44DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMC44DRYH-S13 is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 contacts each, this connector offers reliable connectivity in a compact form factor. The female gender and straddle orientation make it easy to integrate into your PCB design. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The termination method is card extender, with gold-plated termination for optimal signal transmission. Perfect for high-reliability applications, the FMC44DRYH-S13 meets the highest industry standards for performance and quality.

