FMC44DRYN-S734

Heilind Number:SULFMC44DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC44DRYN-S734

Detailed Description

Introducing the FMC44DRYN-S734, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 44 contacts each, this connector offers seamless connectivity in complex circuit setups. Featuring female gender, straight orientation, and through-hole termination method, it guarantees secure and reliable contact. The contact material, Spinodal, and gold plating ensure excellent conductivity and durability, even in demanding environments. Operating within a wide temperature range of -65 to 200°C, and rated for 700 VAC, it's suitable for various industrial and electronic devices. With a sleek connector height of 10.95mm (.431 in) and a compact width of 10.16mm (.4 in), it saves space while delivering top-notch performance. Ideal for applications where precision and reliability are paramount, the FMC44DRYNS734 is the connector of choice for engineers and designers striving for excellence in their projects.