FMC44DRYS-S13

Heilind Number:SULFMC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRYS-S13

Detailed Description

Introducing the FMC44DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 88 positions arranged in 2 rows, this connector offers exceptional connectivity in a compact form factor. Featuring PPS & spinodal construction with a contact material of gold-plated spinodal, it ensures reliable signal transmission even in harsh environments. The termination method of card extender and side-hole mount type make installation easy and secure. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial applications. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and a low connector height of 10.95mm, it provides flexibility in PCB layout design. Gold termination plating guarantees long-term durability. Certified for high reliability, this connector is ideal for aerospace, defense, and other mission-critical systems. Upgrade your connectivity with the FMC44DRYSS13.