FMC44DRYS-S734

Heilind Number:SULFMC44DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRYS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC44DRYS-S734

Detailed Description

Introducing the FMC44DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a contact type of Full Bellow and contact material of Spinodal with gold plating, it guarantees excellent conductivity and durability. The termination method of Thru Hole and side hole mount type offer secure and easy installation. With 88 positions and a straight orientation, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 200 °C, this connector is suitable for harsh environments. Its low-profile design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Trust the FMC44DRYSS734 for superior performance in your electronic designs.