FMC44DRYS

Heilind Number:SULFMC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULFMC44DRYS

Detailed Description

Introducing the FMC44DRYS, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 2.54mm (.1 in) and two rows of 44 positions each, this connector offers seamless connectivity in compact spaces. Featuring female gender and straight orientation, it ensures easy and secure mating. The contact material, Spinodal, combined with gold plating, guarantees reliable signal transmission with minimal signal loss. Operating at temperatures ranging from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for demanding industrial and aerospace settings. Its through-hole termination method and side-hole mount type facilitate convenient installation on PCBs. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, the FMC44DRYS offers a compact yet robust solution for your connectivity needs in mission-critical systems.