FMC49DRAH-S93

Heilind Number:SULFMC49DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRAH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DRAH-S93

Detailed Description

Introducing the FMC49DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 98 positions, this connector offers precise and reliable connectivity. Featuring a unique Full Bellow contact type with Spinodal material and gold plating, it ensures low contact resistance and high durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. The Thru Hole termination method and tail length of 3.18mm facilitate easy assembly. Ideal for aerospace, defense, and industrial applications, the FMC49DRAH-S93 guarantees superior performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.