FMC49DRAI

Heilind Number:SULFMC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULFMC49DRAI

Detailed Description

Introducing the FMC49DRAI, a high-performance board-to-board PCB connector designed for critical applications. With a contact pitch of 2.54mm (.1 in) and featuring 98 positions across 2 rows, this connector ensures seamless connectivity in complex electronic systems. Its female gender and threaded mount type offer secure and reliable installation, while the termination method of thru hole soldering guarantees robust connections. The contact material, Spinodal, combined with gold plating, provides excellent conductivity and corrosion resistance, meeting stringent quality standards. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width allow for efficient PCB layout. Trust the FMC49DRAI for dependable performance in aerospace, defense, and industrial applications.