FMC49DRAN-S93

Heilind Number:SULFMC49DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DRAN-S93

Detailed Description

The FMC49DRAN-S93 is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures reliable signal transmission in electronics systems. This connector features two rows, accommodating 98 positions with a voltage rating of 700 VAC and an amperage of 3A. Its orientation is right angle, and termination method is thru hole with gold plating, guaranteeing excellent conductivity and durability. The contact material is Spinodal, ideal for harsh environments, while the termination plating is also gold. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for various industries, particularly in aerospace and defense. With a tail length of 3.18mm and a low profile design, it offers easy installation on PCBs. Trust the FMC49DRAN-S93 for secure and efficient board-to-board connections.