FMC49DRAN

Heilind Number:SULFMC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRAN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DRAN

Detailed Description

Introducing the FMC49DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 98 female contact positions, this connector ensures reliable connectivity in even the most complex circuit setups. With a pitch of 2.54mm (.1 in) and a termination method of thru hole, it offers easy and secure installation. The contact material of Spinodal with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 200°C, it is suitable for use in harsh environments. The right-angle orientation and compact dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width make it ideal for space-constrained designs. Trust the FMC49DRAN for superior performance in your next project.