FMC49DRAS-S93

Heilind Number:SULFMC49DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DRAS-S93

Detailed Description

The FMC49DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable Spinodal contact material with gold plating, it ensures reliable conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its side-hole mount and thru-hole termination method offer secure installation, while the right-angle orientation and 2.54mm pitch accommodate tight spacing requirements. With 98 positions and a contact type of Full Bellow, it provides ample connectivity for complex systems. Operating in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Overall, the FMC49DRAS-S93 is a reliable and efficient solution for your connectivity needs.