| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC49DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC49DRAS |
FMC49DRAS
| Heilind Number: | SULFMC49DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC49DRAS |
| ECAD Model: |
Specifications
Detailed Description
The FMC49DRAS is a high-quality PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient performance. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The connector, with a right-angle orientation and side hole mount type, offers easy and secure installation. Its 98 positions with female gender and full bellow contact type provide versatile connectivity options. With an operating temperature range of -65 to 200°C, the FMC49DRAS is built to withstand harsh environmental conditions. Perfect for use in aerospace, defense, and industrial applications, this connector guarantees exceptional durability and performance.

