FMC49DREN-S13

Heilind Number:SULFMC49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DREN-S13

Detailed Description

The SKU FMC49DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and two rows of 98 positions, it offers ample connectivity options. The termination method is through a card extender, making installation easy. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its female gender, full bellow contact type, and straddle orientation further enhance its versatility. The gold termination plating guarantees long-term durability. With a connector height of 10.95mm and width of 10.16mm, it is compact yet robust. Perfect for applications where reliability is paramount, the FMC49DREN-S13 is a top choice in the world of PCB connectors.