FMC49DREN-S93

Heilind Number:SULFMC49DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DREN-S93

Detailed Description

Featuring a robust design for high-reliability applications, the FMC49DREN-S93 connector offers impeccable performance in demanding environments. With a pitch of 2.54mm (.1 in) and 98 positions spread across 2 rows, this female connector ensures secure and efficient PCB connections. Crafted with Spinodal contact material and gold plating, it guarantees optimal conductivity and corrosion resistance. Suitable for power-intensive systems, it boasts a 700VAC voltage rating and 3A amperage capacity. The termination method using eyelets and full bellow contact type further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 200°C, this straight orientation connector with no mounting requirement is perfect for various industrial and electronic setups. With a tail length of 5.72mm (.225 in) and a compact size of 10.16mm (.4 in) width and 10.95mm (.431 in) height, it offers versatility without compromising on performance. Ideal for board-to-board and card edge connections, the FMC49DREN-S93 is a reliable solution for your connectivity needs.