FMC49DRES-S13

Heilind Number:SULFMC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DRES-S13

Detailed Description

Featuring a robust design suited for high-reliability applications, the FMC49DRES-S13 female connector boasts PPS & Spinodal construction with a contact material of Spinodal and gold plating for optimal conductivity. With a low amperage rating of 3 A and a voltage tolerance of 700 VAC, this connector ensures safe and efficient power transmission. Its two rows of contacts, mounted via side holes and terminated with a card extender, offer secure connectivity in various PCB setups. The full bellow contact type and straddle orientation further enhance performance and stability. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector guarantees reliable operation even in harsh environments. With 98 positions and a pitch of 2.54 mm, it provides ample connectivity options without compromising on space efficiency. Measuring at 10.95 mm in height and 10.16 mm in width, it offers a compact yet durable solution for board-to-board and card edge connections. Perfect for demanding industrial and aerospace applications, the FMC49DRES-S13 sets a new standard in high-performance connector technology.