FMC49DRES-S93

Heilind Number:SULFMC49DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DRES-S93

Detailed Description

Introducing the FMC49DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission in high-speed and high-frequency environments. Featuring a contact material of Spinodal and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The connector, with two rows and 98 positions, offers ample connectivity options. Its side hole mount type and eyelet termination method make installation hassle-free. Operating efficiently in a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for use in harsh industrial settings. With a compact connector height of 10.95mm and width of 10.16mm, it saves space on PCBs. Whether in aerospace, defense, or telecommunications, the FMC49DRES-S93 is the ideal choice for high-reliability connections.