FMC49DRES

Heilind Number:SULFMC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DRES

Detailed Description

Introducing the FMC49DRES, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and termination method via eyelet, it guarantees optimal signal transmission. The female gender, side hole mount type, and straight orientation make it easy to integrate into your PCB layout. Operating at an impressive voltage of 700 VAC and with a current rating of 3A, it meets the requirements of various electronic systems. With 98 positions and 2.54mm pitch, it offers ample connectivity options. Its full bellow contact type and -65 to 200°C operating temperature range further enhance its versatility. The FMC49DRES is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.