FMC49DRXI-S734

Heilind Number:SULFMC49DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC49DRXI-S734

Detailed Description

The FMC49DRXI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type and termination method through holes, this connector ensures secure and reliable connections. With a contact material of Spinodal and gold plating, it offers excellent conductivity and corrosion resistance. The pitch of 2.54mm (.1 in) allows for easy integration into PCB layouts. Rated for a high voltage of 700 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for use in harsh environments. With 98 positions, it provides ample connectivity options, while the straight orientation and tail length of 4.7mm (.185 in) offer flexibility in installation. The compact design, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. The FMC49DRXI-S734 is part of our comprehensive range of connectors, perfect for high-reliability electronic systems.