FMC49DRYI-S93

Heilind Number:SULFMC49DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC49DRYI-S93

Detailed Description

Introducing the FMC49DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Spinodal construction and a contact material of gold-plated Spinodal, this connector ensures reliable signal transmission with minimal resistance at an incredibly precise .000030 inch pitch. Featuring two rows with 98 female contacts in a straight orientation, it offers seamless connectivity in even the most complex circuit setups. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments without compromising performance. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs, while the full bellow contact type provides excellent signal integrity. With a tail length of 11.18mm and a low-profile design measuring just 10.95mm in height and 10.16mm in width, it offers easy installation and space-saving benefits. Ideal for aerospace, defense, and industrial applications, the FMC49DRYI-S93 sets a new standard for connectivity in high-reliability environments.