FMC49DRYN

Heilind Number:SULFMC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DRYN

Detailed Description

The FMC49DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers reliable connectivity in a compact form factor. Each of the 98 positions is meticulously crafted with Spinodal contact material and gold plating, ensuring excellent signal integrity and durability. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its termination method through-hole and tail length of 11.18mm (.44 in) make for easy and secure installation on PCBs. Whether used in aerospace, military, or industrial applications, the FMC49DRYN guarantees top-notch performance.