| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC49DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC49DRYS-S93 |
FMC49DRYS-S93
| Heilind Number: | SULFMC49DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC49DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC49DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable and secure connections in any setup. The two rows of female connectors feature Spinodal contact material with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. Its straight orientation and side hole mount type offer flexibility in installation. With a tail length of 11.18mm, it provides ample space for soldering. Built for durability, it can withstand temperatures ranging from -65 to 200°C. Trust the FMC49DRYS-S93 for efficient and robust interconnect solutions in your projects.

