FMC49DRYS

Heilind Number:SULFMC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC49DRYS

Detailed Description

Introducing the FMC49DRYS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring PPS & Spinodal material, this connector ensures reliable signal transmission with minimal interference. Its two-row, 98-position layout offers versatility in connectivity, making it ideal for complex circuitry. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Gold-plated contacts and full bellow design guarantee excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range from -65 to 200°C, and with a maximum voltage rating of 700VAC, this connector is suitable for demanding industrial and aerospace applications. Trust in the FMC49DRYS for seamless and secure board-to-board connections.