FMC50DRAH-S734

Heilind Number:SULFMC50DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRAH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULFMC50DRAH-S734

Detailed Description

Introducing the FMC50DRAH-S734, a high-performance PCB connector designed for demanding applications. With PPS & SPINODAL construction and a pitch of 2.54mm, this connector ensures reliable connectivity in even the most rigorous environments. Featuring a female gender, it offers two rows of contacts with a clearance hole mount type and thru-hole termination method. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for a wide range of industrial settings. The right-angle orientation and 100 positions make it versatile for various PCB layouts. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space without compromising performance. Ideal for hi-rel applications, the FMC50DRAHS734 is a top choice for engineers seeking durability and efficiency in their designs.