| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC50DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULFMC50DRAH |
FMC50DRAH
| Heilind Number: | SULFMC50DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC50DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC50DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Spinodal construction and gold contact plating, this connector ensures reliable and efficient power transmission. Featuring a compact design with two rows of 100 female connectors, it offers exceptional connectivity in tight spaces. The thru-hole termination method and right-angle orientation make installation easy and secure. Operating at temperatures ranging from -65 to 200 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and clearance hole mount provide enhanced durability and stability. Trust the FMC50DRAH for your critical connectivity needs.

