FMC50DRAN-S734

Heilind Number:SULFMC50DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC50DRAN-S734

Detailed Description

This PPS & Spinodal connector, SKU FMC50DRAN-S734, with a contact pitch of 2.54mm, offers reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for high-power applications. Featuring a female gender design and two rows, it ensures secure and efficient connectivity. The termination method of Thru Hole and contact material of Spinodal with gold plating guarantee excellent conductivity and durability. With a full bellow contact type and right-angle orientation, it facilitates easy and space-efficient PCB connections. Operating in a wide temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact dimensions, measuring 10.95mm in height and 10.16mm in width, make it versatile for various board-to-board or card edge applications. Trust in the FMC50DRANS734 for high-performance and reliable connections in your electronic systems.