FMC50DRAN

Heilind Number:SULFMC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRAN

Detailed Description

The FMC50DRAN is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers a secure and reliable connection. The contact material is Spinodal with gold plating, ensuring excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 200 °C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95 mm and a width of 10.16 mm, saves space on the board. Ideal for hi-rel applications, the FMC50DRAN guarantees long-term performance and durability. Upgrade your connectivity with this top-of-the-line board-to-board connector.