FMC50DRAS

Heilind Number:SULFMC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRAS

Detailed Description

The FMC50DRAS Board To Board PCB Connector offers reliable power transmission with a rated amperage of 3A and a voltage capacity of 700 VAC. Featuring a durable construction with Spinodal contact material and gold plating, this connector ensures optimal conductivity and longevity. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm and 100 positions across two rows, it facilitates high-density connections. The right-angle orientation and full bellow contact type further enhance versatility in installation. Operating seamlessly within a wide temperature range of -65 to 200°C, this connector suits various industrial environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust in the FMC50DRAS for dependable connectivity in your electronic systems.