FMC50DREN-S13

Heilind Number:SULFMC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DREN-S13

Detailed Description

The FMC50DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique PPS and Spinodal construction with a contact material of gold-plated Spinodal, this connector ensures reliable signal transmission with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Its female, two-row design with a full bellow contact type and straddle orientation offers secure connectivity for 100 positions. With a tail length of 5.33mm and operating temperature range of -65 to 200°C, it is suitable for use in harsh environments. The termination method of card extender with gold plating guarantees excellent conductivity. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector is compact yet durable. Ideal for aerospace, military, and industrial applications, the FMC50DREN-S13 is a reliable solution for your connectivity needs.