FMC50DREN

Heilind Number:SULFMC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DREN

Detailed Description

Introducing the FMC50DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 100 gold-plated contacts, ensuring reliable power and signal transmission at a voltage of 700 VAC and an amperage of 3A. The contact material, Spinodal, combined with a full bellow contact type, guarantees durability and low contact resistance even in extreme operating temperatures ranging from -65 to 200°C. The termination method of eyelet and termination plating of gold offer secure and efficient connections. This straight orientation connector with a tail length of 5.72mm is ideal for use in various electronic systems where precision and performance are paramount. With its compact dimensions of 10.95mm in height and 10.16mm in width, the FMC50DREN is a versatile solution for your connectivity needs in aerospace, defense, and other hi-rel industries. Upgrade your PCB designs with confidence using this top-of-the-line connector.