FMC50DRES-S13

Heilind Number:SULFMC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRES-S13

Detailed Description

Introducing the FMC50DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a mere .000030 inch pitch, this connector ensures reliable and precise connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and side hole mount type offers versatile installation options. Utilizing Card Extender termination method with Spinodal contact material and gold plating, it guarantees excellent signal transmission. The Full Bellow contact type and straddle orientation further enhance connectivity stability. With 100 positions and a .21-inch tail length, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of .4 inches, makes it suitable for space-constrained applications. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial systems, the FMC50DRES-S13 delivers superior performance.