FMC50DRES-S93

Heilind Number:SULFMC50DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC50DRES-S93

Detailed Description

Introducing the FMC50DRES-S93 PCB connector, a high-performance solution for demanding applications. Designed for reliability, this connector features PPS & SPINODAL construction with a contact material of Spinodal and gold plating for superior conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The female connector, with two rows and a side hole mount type, offers easy installation. Its eyelet termination method and full bellow contact type guarantee secure connections. Operating seamlessly in a wide temperature range (-65 - 200°C), this connector is perfect for harsh environments. With 100 positions and a tail length of 5.72mm, it provides ample connectivity options. The FMC50DRESS93 is a reliable choice for board-to-board and card edge connections in various electronic systems.