FMC50DRES

Heilind Number:SULFMC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULFMC50DRES

Detailed Description

Introducing the FMC50DRES, a precision-engineered board-to-board PCB connector designed for high-performance applications. Featuring PPS & Spinodal construction with a minimal .000030-inch pitch, this connector ensures reliable signal transmission in even the most demanding environments. Its female gender, two-row layout, and side hole mount type offer versatile installation options. The termination method of eyelet, contact material of Spinodal, and gold plating guarantee excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its functionality. Boasting 100 positions and a tail length of .225 inches, it provides ample connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for mission-critical systems. Compact yet robust, it has a connector height of 10.95mm and a width of .4 inches, making it suitable for space-constrained applications. Gold termination plating ensures long-term performance and reliability. Certified for use in hi-rel settings, the FMC50DRES is the ultimate solution for advanced PCB connectivity needs.