| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC50DRXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULFMC50DRXH |
FMC50DRXH
| Heilind Number: | SULFMC50DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC50DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC50DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it's suitable for a wide range of industrial and commercial settings. The female gender, full bellow contact type, and two rows with 100 positions offer versatile connectivity options. Gold contact plating and termination ensure excellent signal transmission quality, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. RoHS compliant and compact in size, the FMC50DRXH is the perfect choice for your connectivity needs.

