FMC50DRXN

Heilind Number:SULFMC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRXN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC50DRXN

Detailed Description

The FMC50DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minimal .000030-inch pitch, this connector offers exceptional precision and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The female connector has two rows of 100 contacts, each made of durable Spinodal with gold plating for excellent conductivity. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 10.16 mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term performance. Ideal for aerospace, military, and industrial applications, the FMC50DRXN is a reliable and high-quality connectivity solution.