FMC50DRYH-S13

Heilind Number:SULFMC50DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC50DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC50DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULFMC50DRYH-S13

Detailed Description

The FMC50DRYH-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable connectivity in any setup. With a current rating of 3A and voltage handling up to 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows of 100 positions, offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is efficient and secure. The Spinodal contact material with gold plating guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its versatility. With a connector height of 10.95mm and width of 10.16mm, it fits compactly onto PCBs. Gold termination plating ensures long-term reliability. Perfect for hi-rel applications, the FMC50DRYHS13 is a top choice for board-to-board and card edge connections.